
ALP20A222BB063 | |
|---|---|
DigiKey Part Number | 399-ALP20A222BB063-ND |
Manufacturer | |
Manufacturer Product Number | ALP20A222BB063 |
Description | CAP ALUM 2200UF 63V SOLDER LUG |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹960.75000 | ₹960.75 |
| 10 | ₹687.52600 | ₹6,875.26 |
| 50 | ₹574.77120 | ₹28,738.56 |
| 160 | ₹518.68494 | ₹82,989.59 |
| 640 | ₹471.11056 | ₹3,01,510.76 |
| 1,120 | ₹456.39507 | ₹5,11,162.48 |