6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALP20A682DD063

DigiKey Part Number
399-ALP20A682DD063-ND
Manufacturer
Manufacturer Product Number
ALP20A682DD063
Description
CAP ALUM 6800UF 63V SOLDER LUG
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Lead Spacing
0.787" (20.00mm)
Part Status
Active
Size / Dimension
1.575" Dia (40.00mm)
Capacitance
Height - Seated (Max)
2.244" (57.00mm)
Tolerance
-10%, +30%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can - Solder Lug
Lifetime @ Temp.
5000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 726
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,288.76000₹1,288.76
10₹938.10300₹9,381.03
72₹768.66806₹55,344.10
144₹727.44618₹1,04,752.25
504₹669.87976₹3,37,619.40
1,008₹645.43416₹6,50,597.63
Manufacturers Standard Package