
ALP22A472DD100 | |
|---|---|
DigiKey Part Number | 399-ALP22A472DD100-ND |
Manufacturer | |
Manufacturer Product Number | ALP22A472DD100 |
Description | CAP ALUM 4700UF 20% 100V SLD LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | ALP22A472DD100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,156.44000 | ₹1,156.44 |
| 36 | ₹670.93917 | ₹24,153.81 |