
ALS30A102DE250 | |
|---|---|
DigiKey Part Number | 399-ALS30A102DE250-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A102DE250 |
Description | CAP ALUM 1000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 117mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A102DE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 117mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.4 A @ 10 kHz | |
Impedance | 89 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,875.83000 | ₹1,875.83 |
| 10 | ₹1,396.01900 | ₹13,960.19 |
| 50 | ₹1,198.48380 | ₹59,924.19 |
| 100 | ₹1,136.35670 | ₹1,13,635.67 |
| 500 | ₹1,029.80780 | ₹5,14,903.90 |