10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A103DA040

DigiKey Part Number
399-ALS30A103DA040-ND
Manufacturer
Manufacturer Product Number
ALS30A103DA040
Description
CAP ALUM 10000UF 20% 40V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A103DA040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.9 A @ 100 Hz
Ripple Current @ High Frequency
8.4 A @ 10 kHz
Impedance
20 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,526.39000₹1,526.39
10₹1,124.75500₹11,247.55
50₹959.33120₹47,966.56
100₹907.29620₹90,729.62
500₹827.96320₹4,13,981.60
Manufacturers Standard Package