150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 930mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A151DB500

DigiKey Part Number
399-ALS30A151DB500-ND
Manufacturer
Manufacturer Product Number
ALS30A151DB500
Description
CAP ALUM 150UF 20% 500V SCREW CH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 930mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A151DB500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
930mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 100 Hz
Ripple Current @ High Frequency
3.7 A @ 10 kHz
Impedance
566 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,592.55000₹1,592.55
10₹1,176.19400₹11,761.94
50₹1,004.86200₹50,243.10
100₹950.98180₹95,098.18
500₹918.83818₹4,59,419.09
Manufacturers Standard Package