1.5 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A152KF350

DigiKey Part Number
399-ALS30A152KF350-ND
Manufacturer
Manufacturer Product Number
ALS30A152KF350
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A152KF350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
77mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.2 A @ 100 Hz
Ripple Current @ High Frequency
13.5 A @ 10 kHz
Impedance
55 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,284.81000₹3,284.81
24₹2,338.65792₹56,127.79
72₹2,158.73139₹1,55,428.66
120₹2,091.52867₹2,50,983.44
Manufacturers Standard Package