
ALS30A333KE040 | |
|---|---|
DigiKey Part Number | 399-ALS30A333KE040-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A333KE040 |
Description | CAP ALUM 33000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A333KE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 16.7 A @ 10 kHz | |
Impedance | 11 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,793.72000 | ₹2,793.72 |
| 24 | ₹1,964.47750 | ₹47,147.46 |
| 72 | ₹1,806.70833 | ₹1,30,083.00 |
| 120 | ₹1,747.77333 | ₹2,09,732.80 |
| 504 | ₹1,645.33010 | ₹8,29,246.37 |