
ALS30A471DA200 | |
|---|---|
DigiKey Part Number | 399-7564-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A471DA200 |
Description | CAP ALUM 470UF 20% 200V SCREW CH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 286mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A471DA200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 286mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 10 kHz | |
Impedance | 227 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,448.11000 | ₹1,448.11 |
| 10 | ₹1,061.66800 | ₹10,616.68 |
| 50 | ₹902.33860 | ₹45,116.93 |
| 100 | ₹852.22320 | ₹85,222.32 |
| 500 | ₹766.23306 | ₹3,83,116.53 |
| 1,000 | ₹741.69067 | ₹7,41,690.67 |