470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 235mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A471DF450

DigiKey Part Number
399-ALS30A471DF450-ND
Manufacturer
Manufacturer Product Number
ALS30A471DF450
Description
CAP ALUM 470UF 20% 450V SCREW CH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 235mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A471DF450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
235mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4 A @ 100 Hz
Ripple Current @ High Frequency
8.4 A @ 10 kHz
Impedance
155 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
4.134" (105.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,027.73000₹2,027.73
10₹1,506.07200₹15,060.72
50₹1,310.21380₹65,510.69
100₹1,244.39650₹1,24,439.65
500₹1,204.77570₹6,02,387.85
Manufacturers Standard Package