470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 365mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A471KE500

DigiKey Part Number
399-ALS30A471KE500-ND
Manufacturer
Manufacturer Product Number
ALS30A471KE500
Description
CAP ALUM 470UF 20% 500V SCREW CH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 365mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A471KE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.4 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
7.5 A @ 10 kHz
Part Status
Active
Impedance
194 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
365mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,945.61000₹2,945.61
24₹2,079.56208₹49,909.49
72₹1,914.88167₹1,37,871.48
120₹1,853.36858₹2,22,404.23
504₹1,752.80831₹8,83,415.39
Manufacturers Standard Package