
ALS30A472DA063 | |
|---|---|
DigiKey Part Number | 399-ALS30A472DA063-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A472DA063 |
Description | CAP ALUM 4700UF 20% 63V SCREW CH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A472DA063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 36mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.4 A @ 10 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,574.84000 | ₹1,574.84 |
| 10 | ₹1,160.16600 | ₹11,601.66 |
| 50 | ₹989.31840 | ₹49,465.92 |
| 100 | ₹935.58740 | ₹93,558.74 |
| 500 | ₹843.38922 | ₹4,21,694.61 |
| 1,000 | ₹821.90332 | ₹8,21,903.32 |