
ALS30A473DF025 | |
|---|---|
DigiKey Part Number | 399-ALS30A473DF025-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A473DF025 |
Description | CAP ALUM 47000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A473DF025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 17.4 A @ 10 kHz | |
Impedance | 7 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,165.64000 | ₹2,165.64 |
| 10 | ₹1,625.53700 | ₹16,255.37 |
| 50 | ₹1,403.06440 | ₹70,153.22 |
| 100 | ₹1,333.13760 | ₹1,33,313.76 |
| 500 | ₹1,213.20344 | ₹6,06,601.72 |