0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2330CK50J

DigiKey Part Number
399-R82EC2330CK50JTR-ND - Tape & Reel (TR)
399-R82EC2330CK50JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82EC2330CK50J
Description
CAP FILM 0.033UF 5% 100VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2330CK50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,730
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.45100₹184.51
50₹13.47460₹673.73
100₹11.95580₹1,195.58
500₹9.40060₹4,700.30
1,000₹8.61132₹8,611.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹7.78066₹19,451.65
5,000₹7.28025₹36,401.25
7,500₹7.02970₹52,722.75
12,500₹6.75196₹84,399.50
17,500₹6.58969₹1,15,319.57
25,000₹6.43356₹1,60,839.00
Manufacturers Standard Package