1100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 154mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A112DE350

DigiKey Part Number
399-14314-ND
Manufacturer
Manufacturer Product Number
ALS70A112DE350
Description
CAP ALUM 1100UF 20% 350V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 154mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A112DE350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
154mOhm @ 100Hz
Lifetime @ Temp.
11000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.7 A @ 100 Hz
Ripple Current @ High Frequency
9.9 A @ 10 kHz
Impedance
90 mOhms
Lead Spacing
0.504" (12.80mm)
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
3.307" (84.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,951.31000₹1,951.31
10₹1,455.37900₹14,553.79
50₹1,251.30160₹62,565.08
100₹1,187.14300₹1,18,714.30
500₹1,077.08106₹5,38,540.53
Manufacturers Standard Package