
ALS70A181DA630 | |
---|---|
DigiKey Part Number | 399-ALS70A181DA630-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A181DA630 |
Description | CAP ALUM SCREW TERM CV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 726mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A181DA630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 630 V | |
ESR (Equivalent Series Resistance) | 726mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 5 A @ 10 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹813.22220 | ₹81,322.22 |