
ALS80H913QW100 | |
|---|---|
DigiKey Part Number | ALS80H913QW100-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H913QW100 |
Description | CAP ALUM 91000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 91000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H913QW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 34.9 A @ 10 kHz | |
Impedance | 8 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 6.732" (171.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ₹5,977.26063 | ₹2,86,908.51 |