0612 (1632 Metric) Kemet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064C104K4RACAUTO

DigiKey Part Number
399-CA064C104K4RACAUTOTR-ND - Tape & Reel (TR)
399-CA064C104K4RACAUTOCT-ND - Cut Tape (CT)
399-CA064C104K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA064C104K4RACAUTO
Description
CAP ARRAY 0.1UF 16V X7R 1206
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,770
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.64807₹66,592.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹58.57000₹58.57
10₹36.56100₹365.61
50₹27.84660₹1,392.33
100₹25.15780₹2,515.78
500₹20.61786₹10,308.93
1,000₹19.21487₹19,214.87
Digi-Reel®
QuantityUnit PriceExt Price
1₹65.67000₹65.67
10₹40.02200₹400.22
50₹29.67460₹1,483.73
100₹26.44450₹2,644.45
500₹20.95684₹10,478.42
1,000₹19.24238₹19,242.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.