Green 527nm LED Indication - Discrete 2.7V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCQFG30-N1222G2G302

DigiKey Part Number
516-ASCQFG30-N1222G2G302TR-ND - Tape & Reel (TR)
516-ASCQFG30-N1222G2G302CT-ND - Cut Tape (CT)
516-ASCQFG30-N1222G2G302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCQFG30-N1222G2G302
Description
LED GREEN DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 2.7V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
521nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 3.10mm W
Height (Max)
3.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,966
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹61.22300₹612.23
100₹45.12070₹4,512.07
500₹37.92856₹18,964.28
1,000₹35.57376₹35,573.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹34.58179₹69,163.58
4,000₹32.83642₹1,31,345.68
6,000₹31.94183₹1,91,650.98
10,000₹30.93197₹3,09,319.70
14,000₹30.33178₹4,24,644.92
20,000₹29.74637₹5,94,927.40
Manufacturers Standard Package