C274AC35250SA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AC35250SA0J

DigiKey Part Number
399-13842-ND
Manufacturer
Manufacturer Product Number
C274AC35250SA0J
Description
CAP FILM 25UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
25µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.799" (96.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,436.93000₹1,436.93
10₹1,121.77300₹11,217.73
50₹995.63640₹49,781.82
100₹956.60090₹95,660.09
500₹890.46306₹4,45,231.53
1,000₹869.96400₹8,69,964.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

324In Stock
Ships from WEC