
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.799" (96.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,436.93000 | ₹1,436.93 |
| 10 | ₹1,121.77300 | ₹11,217.73 |
| 50 | ₹995.63640 | ₹49,781.82 |
| 100 | ₹956.60090 | ₹95,660.09 |
| 500 | ₹890.46306 | ₹4,45,231.53 |
| 1,000 | ₹869.96400 | ₹8,69,964.00 |