C274ACF4500WA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274ACF5200WA0J

DigiKey Part Number
399-11761-ND
Manufacturer
Manufacturer Product Number
C274ACF5200WA0J
Description
CAP FILM 20UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
KEMET
Operating Temperature
-25°C ~ 85°C
Series
Applications
Motor Run; Motor Start
Packaging
Bulk
Size / Dimension
1.772" Dia (45.00mm)
Part Status
Active
Height - Seated (Max)
2.894" (73.50mm)
Capacitance
20µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,379.15000₹1,379.15
10₹1,073.41000₹10,734.10
50₹951.31720₹47,565.86
100₹913.49300₹91,349.30
500₹849.43326₹4,24,716.63
1,000₹829.58277₹8,29,582.77
Manufacturers Standard Package