
C276CC35250AA1J | |
|---|---|
DigiKey Part Number | 399-13856-ND |
Manufacturer | |
Manufacturer Product Number | C276CC35250AA1J |
Description | CAP FILM 25UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC35250AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,169.48000 | ₹1,169.48 |
| 10 | ₹902.50600 | ₹9,025.06 |
| 60 | ₹786.33450 | ₹47,180.07 |
| 120 | ₹754.91533 | ₹90,589.84 |
| 540 | ₹740.86148 | ₹4,00,065.20 |