
C44AJGP5500ZA0J | |
|---|---|
DigiKey Part Number | 399-19869-ND |
Manufacturer | |
Manufacturer Product Number | C44AJGP5500ZA0J |
Description | CAP FILM 50UF 5% 700VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AJGP5500ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,784.17000 | ₹4,784.17 |
| 12 | ₹3,962.50167 | ₹47,550.02 |
| 60 | ₹3,666.35650 | ₹2,19,981.39 |
| 108 | ₹3,587.40213 | ₹3,87,439.43 |