C44PLGR6500ZASJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 25
Unit Price: ₹8,949.58000
Datasheet
500 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PLGR6500ZASJ

DigiKey Part Number
399-18498-ND
Manufacturer
Manufacturer Product Number
C44PLGR6500ZASJ
Description
CAP FILM 500UF 5% 700VDC RADIAL
Customer Reference
Detailed Description
500 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PLGR6500ZASJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
1.8 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes