
C44UHGT7100M84K | |
|---|---|
DigiKey Part Number | 399-C44UHGT7100M84K-ND |
Manufacturer | |
Manufacturer Product Number | C44UHGT7100M84K |
Description | CAP FILM 1000UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UHGT7100M84K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.433" (138.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,726.75000 | ₹9,726.75 |
| 10 | ₹8,424.48000 | ₹84,244.80 |
| 50 | ₹7,902.76920 | ₹3,95,138.46 |
| 100 | ₹7,741.07280 | ₹7,74,107.28 |