
C44UUGQ6195F7SK | |
---|---|
DigiKey Part Number | 399-C44UUGQ6195F7SK-ND |
Manufacturer | |
Manufacturer Product Number | C44UUGQ6195F7SK |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 195 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UUGQ6195F7SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 5.591" (142.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | ₹9,387.37567 | ₹5,63,242.54 |