
C4AEGBW5350A3JJ | |
|---|---|
DigiKey Part Number | 399-6237-ND |
Manufacturer | |
Manufacturer Product Number | C4AEGBW5350A3JJ |
Description | CAP FILM 35UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AEGBW5350A3JJ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.465" (37.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 9.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,777.06000 | ₹1,777.06 |
| 36 | ₹1,282.29111 | ₹46,162.48 |
| 72 | ₹1,231.90597 | ₹88,697.23 |
| 108 | ₹1,206.65519 | ₹1,30,318.76 |
| 504 | ₹1,133.07704 | ₹5,71,070.83 |