
C4AF1BU4100T1WK | |
|---|---|
DigiKey Part Number | 399-C4AF1BU4100T1WK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BU4100T1WK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1BU4100T1WK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 10 | ₹114.89800 | ₹1,148.98 |
| 50 | ₹92.53360 | ₹4,626.68 |
| 256 | ₹78.17797 | ₹20,013.56 |
| 512 | ₹73.81896 | ₹37,795.31 |
| 1,024 | ₹70.23258 | ₹71,918.16 |
| 2,560 | ₹66.44380 | ₹1,70,096.13 |
| 5,120 | ₹64.15893 | ₹3,28,493.72 |