
C4AF3BU4100A1YK | |
|---|---|
DigiKey Part Number | 399-17829-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BU4100A1YK |
Description | CAP FILM 1UF 10% 400VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BU4100A1YK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹323.36000 | ₹323.36 |
| 10 | ₹227.74700 | ₹2,277.47 |
| 96 | ₹178.44146 | ₹17,130.38 |
| 192 | ₹168.62781 | ₹32,376.54 |
| 576 | ₹156.50556 | ₹90,147.20 |
| 1,056 | ₹151.25429 | ₹1,59,724.53 |
| 2,592 | ₹144.94090 | ₹3,75,686.81 |
| 5,088 | ₹141.14108 | ₹7,18,125.82 |