
C4AF3BU4150T11K | |
|---|---|
DigiKey Part Number | 399-C4AF3BU4150T11K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BU4150T11K |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BU4150T11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.748" W (31.50mm x 19.00mm) | |
Height - Seated (Max) | 1.150" (29.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹332.67000 | ₹332.67 |
| 10 | ₹234.27000 | ₹2,342.70 |
| 72 | ₹188.36514 | ₹13,562.29 |
| 144 | ₹177.41576 | ₹25,547.87 |
| 504 | ₹162.30635 | ₹81,802.40 |
| 1,008 | ₹155.96452 | ₹1,57,212.24 |
| 2,520 | ₹149.26511 | ₹3,76,148.08 |
| 5,040 | ₹145.22428 | ₹7,31,930.37 |