1.3 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF7BU4130F1XK

DigiKey Part Number
399-C4AF7BU4130F1XK-ND
Manufacturer
Manufacturer Product Number
C4AF7BU4130F1XK
Description
FILM CAP AC, 1.3 UF, 10%,350 VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.3 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AF7BU4130F1XK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
40.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.512" W (31.50mm x 13.00mm)
Height - Seated (Max)
0.992" (25.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹218.06000₹218.06
10₹148.81800₹1,488.18
50₹121.44000₹6,072.00
234₹104.59927₹24,476.23
702₹96.36521₹67,648.38
1,170₹93.31901₹1,09,183.24
2,574₹89.39557₹2,30,104.20
5,148₹86.59438₹4,45,787.87
Manufacturers Standard Package