
C4AFBEW5110F3BK | |
---|---|
DigiKey Part Number | 399-C4AFBEW5110F3BK-ND |
Manufacturer | |
Manufacturer Product Number | C4AFBEW5110F3BK |
Description | FILM CAP AC, 11 UF, 10%, 600 VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AFBEW5110F3BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.980" (50.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,399.43000 | ₹1,399.43 |
18 | ₹1,044.96278 | ₹18,809.33 |
54 | ₹969.86241 | ₹52,372.57 |
108 | ₹933.10111 | ₹1,00,774.92 |
504 | ₹872.95863 | ₹4,39,971.15 |
1,008 | ₹853.27823 | ₹8,60,104.46 |