
C4AQOBU4330P1YJ | |
---|---|
DigiKey Part Number | 399-C4AQOBU4330P1YJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOBU4330P1YJ |
Description | CAP FILM 3.3UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOBU4330P1YJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹316.80000 | ₹316.80 |
10 | ₹228.77200 | ₹2,287.72 |
96 | ₹175.74219 | ₹16,871.25 |
192 | ₹163.87781 | ₹31,464.54 |
576 | ₹148.15420 | ₹85,336.82 |
1,056 | ₹140.84281 | ₹1,48,730.01 |
2,592 | ₹131.49714 | ₹3,40,840.59 |
5,088 | ₹125.48042 | ₹6,38,444.38 |