
C4AQGEW6170P3AK | |
---|---|
DigiKey Part Number | 399-C4AQGEW6170P3AK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQGEW6170P3AK |
Description | CAP FILM 170UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 170 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQGEW6170P3AK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.217" (56.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,947.06000 | ₹2,947.06 |
18 | ₹2,324.59333 | ₹41,842.68 |
54 | ₹2,192.55185 | ₹1,18,397.80 |
108 | ₹2,127.87843 | ₹2,29,810.87 |