
C4AQIBW5200A3JJ | |
|---|---|
DigiKey Part Number | 399-16985-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBW5200A3JJ |
Description | CAP FILM 20UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBW5200A3JJ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.465" (37.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,195.58000 | ₹1,195.58 |
| 36 | ₹831.03806 | ₹29,917.37 |
| 72 | ₹793.91889 | ₹57,162.16 |
| 108 | ₹775.32481 | ₹83,735.08 |
| 504 | ₹721.14315 | ₹3,63,456.15 |
| 1,008 | ₹703.41193 | ₹7,09,039.23 |