


C4AQILW4600M34J | |
|---|---|
DigiKey Part Number | 399-C4AQILW4600M34J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQILW4600M34J |
Description | CAP FILM 6UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQILW4600M34J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹361.74800 | ₹3,617.48 |
| 50 | ₹307.10380 | ₹15,355.19 |
| 132 | ₹284.30909 | ₹37,528.80 |
| 528 | ₹260.84667 | ₹1,37,727.04 |
| 1,056 | ₹252.12108 | ₹2,66,239.86 |
| 2,508 | ₹243.35665 | ₹6,10,338.48 |