

C4AQOLU4200M11J | |
---|---|
DigiKey Part Number | 399-C4AQOLU4200M11J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOLU4200M11J |
Description | CAP FILM 2UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOLU4200M11J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 21.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.827" W (32.00mm x 21.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹200.55000 | ₹200.55 |
10 | ₹136.83700 | ₹1,368.37 |
50 | ₹111.47520 | ₹5,573.76 |
192 | ₹97.52156 | ₹18,724.14 |
576 | ₹89.45639 | ₹51,526.88 |
1,152 | ₹85.50854 | ₹98,505.84 |
2,688 | ₹81.61670 | ₹2,19,385.69 |
5,184 | ₹79.17512 | ₹4,10,443.82 |