


C4AQJLW5100M33J | |
|---|---|
DigiKey Part Number | 399-C4AQJLW5100M33J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJLW5100M33J |
Description | CAP FILM 10UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJLW5100M33J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹467.79000 | ₹467.79 |
| 10 | ₹337.70600 | ₹3,377.06 |
| 88 | ₹272.53727 | ₹23,983.28 |
| 176 | ₹258.85057 | ₹45,557.70 |
| 528 | ₹241.93591 | ₹1,27,742.16 |
| 1,056 | ₹233.65419 | ₹2,46,738.82 |
| 2,552 | ₹225.18915 | ₹5,74,682.71 |