


C4AQOLU4600M19J | |
|---|---|
DigiKey Part Number | 399-C4AQOLU4600M19J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOLU4600M19J |
Description | CAP FILM 6UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOLU4600M19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 1.220" W (32.00mm x 31.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.95000 | ₹369.95 |
| 10 | ₹262.50500 | ₹2,625.05 |
| 80 | ₹210.46063 | ₹16,836.85 |
| 160 | ₹198.85894 | ₹31,817.43 |
| 560 | ₹182.84425 | ₹1,02,392.78 |
| 1,040 | ₹176.78190 | ₹1,83,853.18 |
| 2,560 | ₹169.63965 | ₹4,34,277.50 |
| 5,040 | ₹165.33803 | ₹8,33,303.67 |