6 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQSLW4600A36J

DigiKey Part Number
399-C4AQSLW4600A36J-ND
Manufacturer
Manufacturer Product Number
C4AQSLW4600A36J
Description
CAP FILM 6UF 5% 1.5KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQSLW4600A36J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
ESR (Equivalent Series Resistance)
9.4 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Height - Seated (Max)
0.953" (24.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹540.48000₹540.48
10₹394.27000₹3,942.70
60₹330.90350₹19,854.21
120₹313.76500₹37,651.80
540₹286.28637₹1,54,594.64
1,020₹277.72900₹2,83,283.58
2,520₹267.90494₹6,75,120.45
Manufacturers Standard Package