
C4ASYBU3100A3EJ | |
|---|---|
DigiKey Part Number | 399-C4ASYBU3100A3EJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASYBU3100A3EJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASYBU3100A3EJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,085.62000 | ₹1,085.62 |
| 10 | ₹833.08300 | ₹8,330.83 |
| 80 | ₹710.53163 | ₹56,842.53 |
| 160 | ₹683.19319 | ₹1,09,310.91 |
| 560 | ₹645.43452 | ₹3,61,443.33 |
| 1,040 | ₹631.13086 | ₹6,56,376.09 |