
C4ASYBW3220A3FJ | |
|---|---|
DigiKey Part Number | 399-C4ASYBW3220A3FJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASYBW3220A3FJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASYBW3220A3FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,104.25000 | ₹1,104.25 |
| 10 | ₹846.87400 | ₹8,468.74 |
| 58 | ₹736.78000 | ₹42,733.24 |
| 116 | ₹706.26155 | ₹81,926.34 |
| 522 | ₹657.29155 | ₹3,43,106.19 |
| 1,044 | ₹640.79300 | ₹6,68,987.89 |