C4ATGBU4330A3EJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 202
Unit Price: ₹938.38000
Datasheet
Image for C4ATGBU4330A3EJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ATGBU4330A3EJ

DigiKey Part Number
399-C4ATGBU4330A3EJ-ND
Manufacturer
Manufacturer Product Number
C4ATGBU4330A3EJ
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
275V
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
3.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
80₹862.07538₹68,966.03
Manufacturers Standard Package