10 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ATJBW5100A3MJ

DigiKey Part Number
399-18492-ND
Manufacturer
Manufacturer Product Number
C4ATJBW5100A3MJ
Description
CAP FILM 10UF 5% 700VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4ATJBW5100A3MJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
2.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,274.78000₹1,274.78
27₹912.56704₹24,639.31
54₹870.54704₹47,009.54
108₹835.95611₹90,283.26
513₹778.85150₹3,99,550.82
1,026₹760.43318₹7,80,204.44
Manufacturers Standard Package