
C4AUOBW5270M3PJ | |
|---|---|
DigiKey Part Number | 399-C4AUOBW5270M3PJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AUOBW5270M3PJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AUOBW5270M3PJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.299" W (42.00mm x 33.00mm) | |
Height - Seated (Max) | 1.929" (49.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹702.00133 | ₹21,060.04 |