
C4AUPBW5250M3NJ | |
---|---|
DigiKey Part Number | 399-C4AUPBW5250M3NJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AUPBW5250M3NJ |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AUPBW5250M3NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.016" (51.20mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,221.95000 | ₹1,221.95 |
23 | ₹885.74087 | ₹20,372.04 |
69 | ₹822.60696 | ₹56,759.88 |
115 | ₹799.25417 | ₹91,914.23 |
506 | ₹747.68536 | ₹3,78,328.79 |
1,012 | ₹729.98471 | ₹7,38,744.53 |