18 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUNBW5180M3LJ

DigiKey Part Number
399-C4AUNBW5180M3LJ-ND
Manufacturer
Manufacturer Product Number
C4AUNBW5180M3LJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AUNBW5180M3LJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹885.27000₹885.27
36₹597.19278₹21,498.94
72₹567.85222₹40,885.36
108₹553.15380₹59,740.61
504₹510.34496₹2,57,213.86
1,008₹496.33840₹5,00,309.11
Manufacturers Standard Package