
C4BSNBX3680ZAFJ | |
|---|---|
DigiKey Part Number | 399-C4BSNBX3680ZAFJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSNBX3680ZAFJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSNBX3680ZAFJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,253.35000 | ₹1,253.35 |
| 10 | ₹969.04100 | ₹9,690.41 |
| 52 | ₹853.53000 | ₹44,383.56 |
| 104 | ₹818.80029 | ₹85,155.23 |
| 520 | ₹759.98738 | ₹3,95,193.44 |
| 1,040 | ₹741.76145 | ₹7,71,431.91 |