2 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSNBX4200ZALJ

DigiKey Part Number
399-6255-ND
Manufacturer
Manufacturer Product Number
C4BSNBX4200ZALJ
Description
CAP FILM 2UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSNBX4200ZALJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
1.004" (25.50mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,545.96000₹1,545.96
32₹1,109.90344₹35,516.91
64₹1,063.10672₹68,038.83
128₹1,024.55820₹1,31,143.45
512₹966.67006₹4,94,935.07
Manufacturers Standard Package